Cypress CY2DL1504ZXI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.465V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL1504ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.