This TSSOP20 clock buffer operates at frequencies up to 1.5GHz and is rated for a maximum operating temperature of 85°C. It is lead free and RoHS compliant. The device has a propagation delay of 0.48ns and is available in a package quantity of 2000 units per reel. The buffer is designed for differential mode operation and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V.
Cypress CY2DL1504ZXIT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.48ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL1504ZXIT to view detailed technical specifications.
No datasheet is available for this part.