Cypress CY2DL814SXCT technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ComLink™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL814SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.