Cypress CY2DL814ZXIT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ComLink™ |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL814ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.