Cypress CY2DP314OXI technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Propagation Delay | 0.75ns |
| Quiescent Current | 130mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DP314OXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
