Cypress CY2DP818ZC technical specifications.
| Package/Case | TFSOP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2DP818ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
