Cypress CY2DP818ZC-2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2DP818ZC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.