Cypress CY2DP818ZXI-2 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DP818ZXI-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.