The CY2DP818ZXI-2T is an industrial-grade low skew clock driver from Cypress. It operates within a temperature range of -40 to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. This device features a 38-pin TSSOP package and has a propagation delay of 5 units. It is designed for use in industrial applications and is part of the 2DP family of clock and timing ICs.
Cypress CY2DP818ZXI-2T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2DP |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2DP818ZXI-2T to view detailed technical specifications.
No datasheet is available for this part.