Cypress CY2HH8110AXC technical specifications.
| Package/Case | TQFP |
| Input | HSTL |
| Max Duty Cycle | 55% |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2HH8110AXC to view detailed technical specifications.
No datasheet is available for this part.