Cypress CY2HH8110AXCT technical specifications.
| Package/Case | TQFP |
| Input | HSTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Supply Voltage-Nom | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2HH8110AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.