
Cypress CY2V013FLXCT technical specifications.
| Package/Case | CLCC |
| Frequency | 690MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CY2V013FLXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2V013FLXCT to view detailed technical specifications.
No datasheet is available for this part.
