
Cypress CY2V014FLXCT technical specifications.
| Package/Case | CLCC |
| Frequency | 690MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY2V014FLXC |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2V014FLXCT to view detailed technical specifications.
No datasheet is available for this part.
