The CY2V014FLXIT is a 690MHz clock IC from Cypress, packaged in a CLCC case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.25V, with an operating supply current of 100mA.
Cypress CY2V014FLXIT technical specifications.
| Package/Case | CLCC |
| Frequency | 690MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY2V014FLXI |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2V014FLXIT to view detailed technical specifications.
No datasheet is available for this part.