Cypress CY2X013LXI156T technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 156.25MHz |
| Frequency Stability | 55ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2X013 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2X013LXI156T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
