Cypress CY2X014FLXIT technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Gold, Matte |
| Depth | 3.2mm |
| Frequency | 690MHz |
| Frequency Stability | 55ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Operating Supply Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2X014FLXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.