Cypress CY2XF23FLXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2XF23FLXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.