
Cypress CY2XF24LXI005T technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Frequency Stability | 55ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CY2XF24 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF24LXI005T to view detailed technical specifications.
No datasheet is available for this part.