
The CY2XF24LXI009T is a 690MHz oscillator with a frequency stability of 55ppm. It operates from a supply voltage of 3.3V and is available in a CLCC package. The oscillator is RoHS compliant and suitable for use in a variety of applications. It is supplied in a tape and reel packaging format with 1000 units per reel.
Cypress CY2XF24LXI009T technical specifications.
| Package/Case | CLCC |
| Frequency | 690MHz |
| Frequency Stability | 55ppm |
| Load Capacitance | 15pF |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF24LXI009T to view detailed technical specifications.
No datasheet is available for this part.