Cypress CY2XF32FLXIT technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 200MHz |
| Frequency Stability | 55ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Operating Supply Current | 110mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XF32FLXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF32FLXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.