Cypress CY2XF32LXC700T technical specifications.
| Package/Case | CLCC |
| Frequency | 200MHz |
| Frequency Stability | 35ppm |
| Load Capacitance | 10pF |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF32LXC700T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.