The CY2XF33FLXI is a surface mount clock IC with a frequency of 690MHz and a frequency stability of 55ppm. It operates over a temperature range of -40°C to 85°C and consumes 120mA of supply current. The device is packaged in a CLCC package and is available in quantities of 1000. It is lead-free and RoHS compliant.
Cypress CY2XF33FLXIT technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 690MHz |
| Frequency Stability | 55ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XF33FLXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF33FLXIT to view detailed technical specifications.
No datasheet is available for this part.