This Cypress CY2XL11ZXIT is an 8-pin TSSOP clock generator with a nominal supply voltage of 3.3V and operating range of 3.135V to 3.465V. The device features a dual terminal position and is packaged in a R-PDSO-G8 JEDEC package. The clock generator measures 3mm in width and 4.4mm in length, with a pin count of 8. It is suitable for use in various applications, including those requiring clock generation and timing functions.
Cypress CY2XL11ZXIT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2XL11ZXIT to view detailed technical specifications.
No datasheet is available for this part.