Cypress CY2XP21ZXC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 162 |
| RoHS Compliant | Yes |
| Series | CY2XP21ZXC |
| Supply Current | 150mA |
| Supply Voltage-Nom | 3.465V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP21ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
