Cypress CY2XP24ZXC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XP24ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP24ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.