Cypress CY2XP304BVC technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY2XP304BVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY2XP304BVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.