This 25MHz crystal oscillator is packaged in a TSSOP package and is lead free. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The oscillator has a maximum frequency of 312.5MHz and a supply current of 150mA. It is RoHS compliant and available in quantities of 2500 per reel.
Cypress CY2XP311ZXCT technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2XP311ZXC |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP311ZXCT to view detailed technical specifications.
No datasheet is available for this part.