Cypress CY2XP311ZXIT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2XP311ZXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP311ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.