
The CY2XP31ZXC is a clock generator IC with a crystal input, capable of operating at a maximum frequency of 312.5MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and requires a supply voltage of 2.375V to 3.465V. The CY2XP31ZXC is RoHS compliant and is available in a quantity of 162 per package.
Cypress CY2XP31ZXC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XP31ZXC |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP31ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
