Cypress CY2XP31ZXCT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2XP31ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP31ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.