
CMOS Clock Generator, operating at 25MHz with a maximum frequency of 75MHz. This integrated circuit features a crystal input and a Phase-Locked Loop (PLL). It is housed in a lead-free TSSOP-8 package with dimensions of 4.5mm length, 3.1mm width, and 0.95mm height, suitable for surface mounting. The device operates within a supply voltage range of 3.135V to 3.465V, with a nominal 3.3V, and has a maximum supply current of 180mA. Operating temperature range is 0°C to 70°C.
Cypress CY2XP41ZXC technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2XP41ZXC |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.465V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP41ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
