Cypress CY3205-DK technical specifications.
| Package/Case | PDIP |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Socket |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3205-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.