Cypress CY3209-EXPRESSEVK technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | PSoC® CapSense |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3209-EXPRESSEVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
