Cypress CY3215-DK technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSOC® 1 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3215-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.