Cypress CY3235-PROXDET technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSoC® CapSense |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3235-PROXDET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.