Cypress CY3250-48SSOP-FK technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3250-48SSOP-FK to view detailed technical specifications.
No datasheet is available for this part.