Cypress CY3261-RGB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3261-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.