Cypress CY3265O-RGB technical specifications.
| Evaluation Kit | Yes |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ-Color™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3265O-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.