Cypress CY3268 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 300mA |
| Output Current per Channel | 1A |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PowerPSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.