Cypress CY3269N technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EZ-Color™ CapSense™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3269N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.