Cypress CY3271 technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC, CyFi |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
