Cypress CY3272 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 100mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.