Cypress CY3274 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, Ethernet |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
