Cypress CY3280-BMM technical specifications.
| Package/Case | Module |
| Interface | Analog, I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CapSense® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3280-BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.