Cypress CY3280-SLM technical specifications.
| Package/Case | Module |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Series | CapSense® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3280-SLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.