Cypress CY3630 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.