Cypress CY3668 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.