Cypress CY3672-USB technical specifications.
| Data Bus Width | 8b |
| Interface | Parallel, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CyClocks™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY3672-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
