Cypress CY3679 technical specifications.
| Type | Evaluation Kit |
| Supported Device | CY27410 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cypress CY3679 to view detailed technical specifications.
No datasheet is available for this part.