Cypress CY3691 technical specifications.
| Package/Case | Module |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.